
SIT9121AI-2D1-33E20.712000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D1-33E20.712000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D1-33E20.712000 |
Description | MEMS OSC XO 20.7120MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 20.712 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D1-33E20.712000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R101,83000 | R101,83 |
| 10 | R88,52300 | R885,23 |
| 25 | R83,71080 | R2 092,77 |
| 50 | R80,25260 | R4 012,63 |
| 100 | R76,93710 | R7 693,71 |
| 250 | R72,76804 | R18 192,01 |
| 500 | R69,76920 | R34 884,60 |
| 1 000 | R66,89605 | R66 896,05 |
| 2 500 | R63,75626 | R159 390,65 |

