33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-23-25E-33.330000

DigiKey Part Number
1473-SIT1602BI-23-25E-33.330000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-23-25E-33.330000
Description
MEMS OSC XO 33.3300MHZ H/LV-CMOS
Customer Reference
Detailed Description
33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 095
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R20,16000R20,16
10R17,51000R175,10
25R16,56200R414,05
50R15,87300R793,65
100R15,21600R1 521,60
250R14,39028R3 597,57
500R13,79508R6 897,54
1 000R13,22475R13 224,75
2 500R12,50735R31 268,38
Manufacturers Standard Package