
SIT9121AC-1D3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D3-33E100.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,29000 | R76,29 |
| 10 | R66,25800 | R662,58 |
| 25 | R62,65200 | R1 566,30 |
| 50 | R60,06420 | R3 003,21 |
| 100 | R57,58230 | R5 758,23 |
| 250 | R54,45976 | R13 614,94 |
| 500 | R52,21306 | R26 106,53 |
| 1 000 | R50,06080 | R50 060,80 |
| 2 500 | R47,35549 | R118 388,73 |

