
SIT1602BC-31-28E-74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-31-28E-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-28E-74.175824 |
Description | MEMS OSC XO 74.175824MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,22000 | R27,22 |
| 10 | R23,72700 | R237,27 |
| 25 | R22,44360 | R561,09 |
| 50 | R21,51240 | R1 075,62 |
| 100 | R20,62190 | R2 062,19 |
| 250 | R19,50136 | R4 875,34 |
| 500 | R18,69546 | R9 347,73 |
| 1 000 | R17,92281 | R17 922,81 |
| 2 500 | R16,95120 | R42 378,00 |

