
SIT9120AI-2D2-25E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,12000 | R96,12 |
| 10 | R83,51600 | R835,16 |
| 25 | R78,97880 | R1 974,47 |
| 50 | R75,71540 | R3 785,77 |
| 100 | R72,58820 | R7 258,82 |
| 250 | R68,65444 | R17 163,61 |
| 500 | R65,82430 | R32 912,15 |
| 1 000 | R63,11347 | R63 113,47 |
| 2 500 | R59,71597 | R149 289,92 |

