
SIT9120AC-2C2-25S148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-25S148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-25S148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R94,44000 | R94,44 |
| 10 | R82,05400 | R820,54 |
| 25 | R77,60080 | R1 940,02 |
| 50 | R74,39460 | R3 719,73 |
| 100 | R71,32120 | R7 132,12 |
| 250 | R67,45528 | R16 863,82 |
| 500 | R64,67422 | R32 337,11 |
| 1 000 | R62,01079 | R62 010,79 |
| 2 500 | R58,66216 | R146 655,40 |

