
SIT9120AI-2C2-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,12000 | R96,12 |
| 10 | R83,48200 | R834,82 |
| 25 | R78,95200 | R1 973,80 |
| 50 | R75,69200 | R3 784,60 |
| 100 | R72,56470 | R7 256,47 |
| 250 | R68,63224 | R17 158,06 |
| 500 | R65,80244 | R32 901,22 |
| 1 000 | R63,09297 | R63 092,97 |
| 2 500 | R59,69372 | R149 234,30 |

