133.33333 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B2-25S133.333330

DigiKey Part Number
1473-SIT9120AC-1B2-25S133.333330-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B2-25S133.333330
Description
MEMS OSC XO 133.33333MHZ LVPECL
Customer Reference
Detailed Description
133.33333 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R94,44000R94,44
10R82,02000R820,20
25R77,56720R1 939,18
50R74,35780R3 717,89
100R71,28760R7 128,76
250R67,42436R16 856,09
500R64,64432R32 322,16
1 000R61,98206R61 982,06
2 500R58,63474R146 586,85
Manufacturers Standard Package