
SIT9120AI-2B1-25E161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-25E161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-25E161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,87000 | R105,87 |
| 10 | R91,98500 | R919,85 |
| 25 | R86,99760 | R2 174,94 |
| 50 | R83,40160 | R4 170,08 |
| 100 | R79,95510 | R7 995,51 |
| 250 | R75,62336 | R18 905,84 |
| 500 | R72,50624 | R36 253,12 |
| 1 000 | R69,52067 | R69 520,67 |
| 2 500 | R65,76783 | R164 419,58 |

