75 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D3-25E75.000000

DigiKey Part Number
1473-SIT9120AI-1D3-25E75.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D3-25E75.000000
Description
MEMS OSC XO 75.0000MHZ LVPECL
Customer Reference
Detailed Description
75 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R77,97000R77,97
10R67,72000R677,20
25R64,04360R1 601,09
50R61,39500R3 069,75
100R58,85940R5 885,94
250R55,66760R13 916,90
500R53,37118R26 685,59
1 000R51,17154R51 171,54
2 500R48,40614R121 015,35
Manufacturers Standard Package