166.66666 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D1-XXE166.666660

DigiKey Part Number
1473-SIT9120AI-1D1-XXE166.666660-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D1-XXE166.666660
Description
MEMS OSC XO 166.66666MHZ LVPECL
Customer Reference
Detailed Description
166.66666 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R101,83000R101,83
10R88,52300R885,23
25R83,71080R2 092,77
50R80,25260R4 012,63
100R76,93710R7 693,71
250R72,76804R18 192,01
500R69,76920R34 884,60
1 000R66,89605R66 896,05
2 500R63,75626R159 390,65
Manufacturers Standard Package