
SIT9120AI-1C3-33E133.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-33E133.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-33E133.333333 |
Description | MEMS OSC XO 133.333333MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,97000 | R77,97 |
| 10 | R67,68700 | R676,87 |
| 25 | R64,01640 | R1 600,41 |
| 50 | R61,37160 | R3 068,58 |
| 100 | R58,83420 | R5 883,42 |
| 250 | R55,64408 | R13 911,02 |
| 500 | R53,34834 | R26 674,17 |
| 1 000 | R51,15003 | R51 150,03 |
| 2 500 | R48,38598 | R120 964,95 |

