
SIT1602BC-33-33N-25.000625 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-33-33N-25.000625-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-33-33N-25.000625 |
Description | MEMS OSC XO 25.000625MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,84000 | R20,84 |
| 10 | R18,06400 | R180,64 |
| 25 | R17,08640 | R427,16 |
| 50 | R16,37720 | R818,86 |
| 100 | R15,70000 | R1 570,00 |
| 250 | R14,84736 | R3 711,84 |
| 500 | R14,23332 | R7 116,66 |
| 1 000 | R13,64502 | R13 645,02 |
| 2 500 | R12,90494 | R32 262,35 |

