
SIT9120AI-1B3-33E133.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E133.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E133.330000 |
Description | MEMS OSC XO 133.3300MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R77,80000 | R77,80 |
| 10 | R67,65300 | R676,53 |
| 25 | R63,98280 | R1 599,57 |
| 50 | R61,33460 | R3 066,73 |
| 100 | R58,80060 | R5 880,06 |
| 250 | R55,61184 | R13 902,96 |
| 500 | R53,31808 | R26 659,04 |
| 1 000 | R51,12062 | R51 120,62 |
| 2 500 | R48,35788 | R120 894,70 |

