
SIT1602BI-71-XXE-74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-71-XXE-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-71-XXE-74.175824 |
Description | MEMS OSC XO 74.175824MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,38000 | R26,38 |
| 10 | R22,88700 | R228,87 |
| 25 | R21,65040 | R541,26 |
| 50 | R20,75300 | R1 037,65 |
| 100 | R19,89590 | R1 989,59 |
| 250 | R18,81444 | R4 703,61 |
| 500 | R18,03674 | R9 018,37 |
| 1 000 | R17,29148 | R17 291,48 |
| 2 500 | R16,35406 | R40 885,15 |

