
SIT9120AI-1B2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,95000 | R95,95 |
| 10 | R83,44900 | R834,49 |
| 25 | R78,91840 | R1 972,96 |
| 50 | R75,65500 | R3 782,75 |
| 100 | R72,53110 | R7 253,11 |
| 250 | R68,60064 | R17 150,16 |
| 500 | R65,77254 | R32 886,27 |
| 1 000 | R63,06373 | R63 063,73 |
| 2 500 | R59,66300 | R149 157,50 |

