
SIT3808AC-D2-33EE-40.960000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33EE-40.960000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33EE-40.960000 |
Description | MEMS OSC VCXO 40.9600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40.96 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AC-D2-33EE-40.960000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R128,72000 | R128,72 |
| 10 | R111,81400 | R1 118,14 |
| 25 | R105,75080 | R2 643,77 |
| 50 | R101,37860 | R5 068,93 |
| 100 | R97,19430 | R9 719,43 |
| 250 | R91,93132 | R22 982,83 |
| 500 | R88,14504 | R44 072,52 |
| 1 000 | R84,51925 | R84 519,25 |

