
SIT9120AI-1B1-25E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-25E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-25E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R101,83000 | R101,83 |
| 10 | R88,45600 | R884,56 |
| 25 | R83,65040 | R2 091,26 |
| 50 | R80,19200 | R4 009,60 |
| 100 | R76,88000 | R7 688,00 |
| 250 | R72,71496 | R18 178,74 |
| 500 | R69,71744 | R34 858,72 |
| 1 000 | R66,84715 | R66 847,15 |
| 2 500 | R63,70336 | R159 258,40 |

