
SIT9120AC-1C1-XXS50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-XXS50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-XXS50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R100,15000 | R100,15 |
| 10 | R87,07800 | R870,78 |
| 25 | R82,33960 | R2 058,49 |
| 50 | R78,93840 | R3 946,92 |
| 100 | R75,67850 | R7 567,85 |
| 250 | R71,57832 | R17 894,58 |
| 500 | R68,62754 | R34 313,77 |
| 1 000 | R65,80178 | R65 801,78 |
| 2 500 | R62,58401 | R156 460,02 |

