
SIT1602BC-32-33S-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-33S-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-33S-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,71000 | R25,71 |
| 10 | R22,36600 | R223,66 |
| 25 | R21,15280 | R528,82 |
| 50 | R20,27580 | R1 013,79 |
| 100 | R19,43890 | R1 943,89 |
| 250 | R18,38224 | R4 595,56 |
| 500 | R17,62236 | R8 811,18 |
| 1 000 | R16,89407 | R16 894,07 |
| 2 500 | R15,97805 | R39 945,12 |

