
SIT1602BC-23-33N-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-23-33N-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-33N-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 10 | R17,12300 | R171,23 |
| 25 | R16,19920 | R404,98 |
| 50 | R15,53020 | R776,51 |
| 100 | R14,88670 | R1 488,67 |
| 250 | R14,07840 | R3 519,60 |
| 500 | R13,49596 | R6 747,98 |
| 1 000 | R12,93790 | R12 937,90 |
| 2 500 | R12,23600 | R30 590,00 |

