
SIT9120AC-2B3-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2B3-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B3-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,12000 | R76,12 |
| 10 | R66,19100 | R661,91 |
| 25 | R62,59160 | R1 564,79 |
| 50 | R60,00380 | R3 000,19 |
| 100 | R57,52350 | R5 752,35 |
| 250 | R54,40396 | R13 600,99 |
| 500 | R52,15962 | R26 079,81 |
| 1 000 | R50,00954 | R50 009,54 |
| 2 500 | R47,30689 | R118 267,23 |

