
SIT1602BI-32-18N-74.176000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-32-18N-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-18N-74.176000 |
Description | MEMS OSC XO 74.1760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,21000 | R26,21 |
| 10 | R22,75300 | R227,53 |
| 25 | R21,52240 | R538,06 |
| 50 | R20,62860 | R1 031,43 |
| 100 | R19,77490 | R1 977,49 |
| 250 | R18,70152 | R4 675,38 |
| 500 | R17,92852 | R8 964,26 |
| 1 000 | R17,18747 | R17 187,47 |
| 2 500 | R16,25572 | R40 639,30 |

