75 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D1-25E75.000000

DigiKey Part Number
1473-SIT9120AC-1D1-25E75.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D1-25E75.000000
Description
MEMS OSC XO 75.0000MHZ LVPECL
Customer Reference
Detailed Description
75 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R100,15000R100,15
10R87,09500R870,95
25R82,36640R2 059,16
50R78,96540R3 948,27
100R75,70200R7 570,20
250R71,60048R17 900,12
500R68,64904R34 324,52
1 000R65,82228R65 822,28
2 500R62,60626R156 515,65
Manufacturers Standard Package