
SIT1602BC-22-28N-66.660000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-22-28N-66.660000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-22-28N-66.660000 |
Description | MEMS OSC XO 66.6600MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R21,22300 | R212,23 |
| 25 | R20,06400 | R501,60 |
| 50 | R19,23720 | R961,86 |
| 100 | R18,44070 | R1 844,07 |
| 250 | R17,43852 | R4 359,63 |
| 500 | R16,71762 | R8 358,81 |
| 1 000 | R16,02682 | R16 026,82 |
| 2 500 | R15,15774 | R37 894,35 |

