
SIT9120AC-1B2-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R94,44000 | R94,44 |
| 10 | R82,02000 | R820,20 |
| 25 | R77,56720 | R1 939,18 |
| 50 | R74,35780 | R3 717,89 |
| 100 | R71,28760 | R7 128,76 |
| 250 | R67,42436 | R16 856,09 |
| 500 | R64,64432 | R32 322,16 |
| 1 000 | R61,98206 | R61 982,06 |
| 2 500 | R58,63474 | R146 586,85 |

