98.304 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2B1-33E98.304000

DigiKey Part Number
1473-SIT9120AC-2B1-33E98.304000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2B1-33E98.304000
Description
MEMS OSC XO 98.3040MHZ LVDS SMD
Customer Reference
Detailed Description
98.304 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R100,15000R100,15
10R87,02800R870,28
25R82,30600R2 057,65
50R78,90480R3 945,24
100R75,64660R7 564,66
250R71,54672R17 886,68
500R68,59762R34 298,81
1 000R65,77304R65 773,04
2 500R62,55329R156 383,23
Manufacturers Standard Package