
SIT9120AC-1B1-25E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-25E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-25E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R100,15000 | R100,15 |
| 10 | R87,02800 | R870,28 |
| 25 | R82,30600 | R2 057,65 |
| 50 | R78,90480 | R3 945,24 |
| 100 | R75,64660 | R7 564,66 |
| 250 | R71,54672 | R17 886,68 |
| 500 | R68,59762 | R34 298,81 |
| 1 000 | R65,77304 | R65 773,04 |
| 2 500 | R62,55329 | R156 383,23 |

