SIT9001AC-43-33E6-27.00000T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Connor Winfield
In Stock: 2 761
Unit Price: R73,10000
Datasheet
27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9001AC-43-33E6-27.00000T

DigiKey Part Number
SIT9001AC-43-33E6-27.00000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9001AC-43-33E6-27.00000T
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIT9001AC-43-33E6-27.00000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
50µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types