
SIT8924BI-23-33E-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BI-23-33E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BI-23-33E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BI-23-33E-80.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,03000 | R44,03 |
| 10 | R38,22900 | R382,29 |
| 25 | R36,14880 | R903,72 |
| 50 | R34,65320 | R1 732,66 |
| 100 | R33,21980 | R3 321,98 |
| 250 | R31,41676 | R7 854,19 |
| 500 | R30,11882 | R15 059,41 |
| 1 000 | R28,87549 | R28 875,49 |
| 2 500 | R27,31208 | R68 280,20 |

