
SIT8920BM-23-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-23-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-23-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,93000 | R93,93 |
| 10 | R81,60000 | R816,00 |
| 25 | R77,16400 | R1 929,10 |
| 50 | R73,97120 | R3 698,56 |
| 100 | R70,91620 | R7 091,62 |
| 250 | R67,07216 | R16 768,04 |
| 500 | R64,30690 | R32 153,45 |
| 1 000 | R61,65791 | R61 657,91 |
| 2 500 | R58,32776 | R145 819,40 |

