
SIT8008BI-73-YYS-100.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-73-YYS-100.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-73-YYS-100.000000_6 |
Description | MEMS OSC XO 100.0000MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R17,52700 | R175,27 |
| 25 | R16,56880 | R414,22 |
| 50 | R15,88660 | R794,33 |
| 100 | R15,22780 | R1 522,78 |
| 250 | R14,40104 | R3 600,26 |
| 500 | R13,80516 | R6 902,58 |
| 1 000 | R13,23449 | R13 234,49 |
| 2 500 | R12,51663 | R31 291,57 |

