


SIT8920BM-13-XXE-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-13-XXE-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-13-XXE-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,93000 | R93,93 |
| 10 | R81,60000 | R816,00 |
| 25 | R77,17080 | R1 929,27 |
| 50 | R73,98120 | R3 699,06 |
| 100 | R70,92630 | R7 092,63 |
| 250 | R67,08156 | R16 770,39 |
| 500 | R64,31562 | R32 157,81 |
| 1 000 | R61,66631 | R61 666,31 |
| 2 500 | R58,33569 | R145 839,23 |

