
SIT8920AM-12-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920AM-12-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920AM-12-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.1mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,79000 | R96,79 |
| 10 | R84,08700 | R840,87 |
| 25 | R79,51640 | R1 987,91 |
| 50 | R76,22960 | R3 811,48 |
| 100 | R73,08230 | R7 308,23 |
| 250 | R69,12092 | R17 280,23 |
| 500 | R66,27162 | R33 135,81 |
| 1 000 | R63,54248 | R63 542,48 |
| 2 500 | R60,17237 | R150 430,92 |

