
SIT8918BE-23-33E-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-23-33E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-23-33E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-23-33E-80.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,46000 | R56,46 |
| 10 | R49,06800 | R490,68 |
| 25 | R46,40600 | R1 160,15 |
| 50 | R44,48360 | R2 224,18 |
| 100 | R42,64520 | R4 264,52 |
| 250 | R40,33096 | R10 082,74 |
| 500 | R38,66566 | R19 332,83 |
| 1 000 | R37,07097 | R37 070,97 |
| 2 500 | R35,06524 | R87 663,10 |

