
SIT8918BE-21-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-21-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-21-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-21-33E-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,57000 | R49,57 |
| 10 | R43,11900 | R431,19 |
| 25 | R40,78000 | R1 019,50 |
| 50 | R39,09280 | R1 954,64 |
| 100 | R37,47630 | R3 747,63 |
| 250 | R35,44164 | R8 860,41 |
| 500 | R33,97836 | R16 989,18 |
| 1 000 | R32,57607 | R32 576,07 |
| 2 500 | R30,81302 | R77 032,55 |

