
SIT8256AI-32-18E-156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8256AI-32-18E-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8256AI-32-18E-156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,27000 | R53,27 |
| 10 | R51,99200 | R519,92 |
| 50 | R49,51460 | R2 475,73 |
| 100 | R43,32740 | R4 332,74 |
| 500 | R42,08898 | R21 044,49 |
| 1 000 | R35,89923 | R35 899,23 |
| 2 500 | R33,42349 | R83 558,73 |
| 5 000 | R32,18558 | R160 927,90 |

