
SIT8209AI-G3-28S-166.666600 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G3-28S-166.666600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G3-28S-166.666600 |
Description | MEMS OSC XO 166.6666MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.6666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,02000 | R43,02 |
| 10 | R37,35500 | R373,55 |
| 25 | R35,32880 | R883,22 |
| 50 | R33,86680 | R1 693,34 |
| 100 | R32,46530 | R3 246,53 |
| 250 | R30,70292 | R7 675,73 |
| 500 | R29,43422 | R14 717,11 |
| 1 000 | R28,21929 | R28 219,29 |
| 2 500 | R26,69141 | R66 728,53 |

