
SIT8208AI-83-18E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-83-18E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-83-18E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,54000 | R45,54 |
| 10 | R39,54000 | R395,40 |
| 25 | R37,38560 | R934,64 |
| 50 | R35,84300 | R1 792,15 |
| 100 | R34,35910 | R3 435,91 |
| 250 | R32,49424 | R8 123,56 |
| 500 | R31,15192 | R15 575,96 |
| 1 000 | R29,86625 | R29 866,25 |
| 2 500 | R28,24934 | R70 623,35 |

