
SIT8208AI-23-33E-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,02000 | R43,02 |
| 10 | R37,38900 | R373,89 |
| 25 | R35,36240 | R884,06 |
| 50 | R33,90040 | R1 695,02 |
| 100 | R32,49890 | R3 249,89 |
| 250 | R30,73520 | R7 683,80 |
| 500 | R29,46582 | R14 732,91 |
| 1 000 | R28,24937 | R28 249,37 |
| 2 500 | R26,71977 | R66 799,43 |

