
SIT8208AI-22-33E-18.432000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-22-33E-18.432000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-33E-18.432000 |
Description | MEMS OSC XO 18.4320MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R53,10000 | R53,10 |
| 10 | R46,12700 | R461,27 |
| 25 | R43,61640 | R1 090,41 |
| 50 | R41,81180 | R2 090,59 |
| 100 | R40,08430 | R4 008,43 |
| 250 | R37,90848 | R9 477,12 |
| 500 | R36,34302 | R18 171,51 |
| 1 000 | R34,84360 | R34 843,60 |
| 2 500 | R32,95829 | R82 395,72 |

