
SIT8208AI-21-18E-64.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-18E-64.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-18E-64.000000 |
Description | MEMS OSC XO 64.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,29000 | R56,29 |
| 10 | R48,93300 | R489,33 |
| 25 | R46,27160 | R1 156,79 |
| 50 | R44,35580 | R2 217,79 |
| 100 | R42,52080 | R4 252,08 |
| 250 | R40,21400 | R10 053,50 |
| 500 | R38,55376 | R19 276,88 |
| 1 000 | R36,96325 | R36 963,25 |
| 2 500 | R34,96361 | R87 409,03 |

