SIT8208AC-8F-25E-66.660000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R76,65312
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R63,71791
Datasheet
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-8F-25E-66.660000T

DigiKey Part Number
SIT8208AC-8F-25E-66.660000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-8F-25E-66.660000T
Description
MEMS OSC XO 66.6600MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
31mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R63,71791R191 153,73
Manufacturers Standard Package