
SIT8208AC-22-33E-33.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-22-33E-33.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-22-33E-33.600000 |
Description | MEMS OSC XO 33.6000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,09000 | R52,09 |
| 10 | R45,33700 | R453,37 |
| 25 | R42,87040 | R1 071,76 |
| 50 | R41,09580 | R2 054,79 |
| 100 | R39,39700 | R3 939,70 |
| 250 | R37,25852 | R9 314,63 |
| 500 | R35,72026 | R17 860,13 |
| 1 000 | R34,24622 | R34 246,22 |
| 2 500 | R32,39314 | R80 982,85 |

