
SIT8209AI-82-28E-133.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-82-28E-133.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-82-28E-133.333300 |
Description | MEMS OSC XO 133.3333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,13000 | R56,13 |
| 10 | R48,74800 | R487,48 |
| 25 | R46,09680 | R1 152,42 |
| 50 | R44,18780 | R2 209,39 |
| 100 | R42,36120 | R4 236,12 |
| 250 | R40,06276 | R10 015,69 |
| 500 | R38,40890 | R19 204,45 |
| 1 000 | R36,82429 | R36 824,29 |
| 2 500 | R34,83227 | R87 080,68 |

