148.351648 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B2-30NH148.351648

DigiKey Part Number
1473-SIT3372AC-2B2-30NH148.351648-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-2B2-30NH148.351648
Description
MEMS OSC VCXO 148.351648MHZ LVDS
Customer Reference
Detailed Description
148.351648 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R249,20000R249,20
10R216,53600R2 165,36
25R204,80040R5 120,01
50R196,35140R9 817,57
100R188,26030R18 826,03
250R178,08744R44 521,86
500R174,47392R87 236,96
Manufacturers Standard Package