
SIT3808AC-23-33NY-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-23-33NY-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-23-33NY-24.000000 |
Description | MEMS OSC VCXO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,51000 | R103,51 |
| 10 | R90,00200 | R900,02 |
| 25 | R85,11560 | R2 127,89 |
| 50 | R81,60020 | R4 080,01 |
| 100 | R78,22930 | R7 822,93 |
| 250 | R73,99004 | R18 497,51 |
| 500 | R70,94010 | R35 470,05 |
| 1 000 | R68,01873 | R68 018,73 |
| 2 500 | R64,34655 | R160 866,37 |

