
SIT3808AC-23-33NE-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-23-33NE-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-23-33NE-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,65000 | R99,65 |
| 10 | R86,54100 | R865,41 |
| 25 | R81,84240 | R2 046,06 |
| 50 | R78,46120 | R3 923,06 |
| 100 | R75,21970 | R7 521,97 |
| 250 | R71,14476 | R17 786,19 |
| 500 | R68,21180 | R34 105,90 |
| 1 000 | R65,40268 | R65 402,68 |
| 2 500 | R62,15759 | R155 393,98 |

