
SIT3807AC-22-33NE-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AC-22-33NE-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AC-22-33NE-24.576000 |
Description | MEMS OSC VCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R123,34000 | R123,34 |
| 10 | R107,26000 | R1 072,60 |
| 25 | R101,42880 | R2 535,72 |
| 50 | R97,23800 | R4 861,90 |
| 100 | R93,22360 | R9 322,36 |
| 250 | R88,17528 | R22 043,82 |
| 500 | R84,54362 | R42 271,81 |
| 1 000 | R81,06502 | R81 065,02 |

