
SIT2024AA-S2-XXN-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024AA-S2-XXN-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AA-S2-XXN-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024AA-S2-XXN-40.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,02000 | R63,02 |
| 10 | R54,78100 | R547,81 |
| 25 | R51,81000 | R1 295,25 |
| 50 | R49,66600 | R2 483,30 |
| 100 | R47,61410 | R4 761,41 |
| 250 | R45,03068 | R11 257,67 |
| 500 | R43,17182 | R21 585,91 |
| 1 000 | R41,39178 | R41 391,78 |
| 2 500 | R39,15325 | R97 883,12 |



